FAG 6240-M 1 Row Deep Groove Ball Bearing - 200 mm ID, 360 mm OD

Subtotal (1 unit)*

PHP208,499.62

(exc. VAT)

PHP233,519.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP208,499.62

*price indicative

RS Stock No.:
312-294
Mfr. Part No.:
6240-M
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

200mm

Outside Diameter

360mm

Race Width

58mm

Race Material

Steel

Cage Material

Solid Brass

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

310000N

Dynamic Load Rating

270000N

Series

62

Standards/Approvals

ISO 492:2023

Bore Type

Cylindrical

Limiting Speed

3200rpm

Race Type

Deep Grooved

Flange Outside Diameter

360mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
IT

Schaeffler Series 62 Deep Groove Ball Bearing, 200mm Inside Diameter, 360mm Outside Diameter - 6240-M


This deep groove ball bearing is designed to support rotary shafts where radial and light axial loads occur, providing smooth operation in industrial machinery. It is a single-row bearing with a cylindrical bore and an open-end configuration, intended for applications requiring moderate rotational speeds and consistent internal clearance.

Features and Benefits:


• 270000 N dynamic load rating delivers sustained operational load capacity
• 310000 N static load rating resists heavy stationary loads
• 3200 rpm limiting speed supports medium to high rotational performance
• Solid brass cage reduces slippage and enhances ball guidance
• CN internal clearance accommodates thermal and mounting variations

Applications


• Suitable for heavy-duty rotating machinery requiring high load capacity
• Used with shafts needing cylindrical bore mounting
• Ideal for equipment where open-end access is required
• Can be used for assemblies requiring steel rolling elements
• Suitable for installations adhering to ISO bearing standards

What material composes the rolling elements?


The balls are manufactured from steel to provide hardened contact surfaces and wear resistance.

How many rows of rolling elements are present?


It uses a single-row arrangement to facilitate combined radial and axial load handling.

Which standard governs its dimensional and performance characteristics?


It is produced to meet ISO 492:2023 specifications for deep groove bearings.

What clearance is provided for thermal growth and misalignment?


The bearing is supplied with CN internal clearance for nominal internal play.

What cage construction is used and why is it chosen?


The cage is MADE from solid brass to maintain spacing and improve durability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy