NTN 6840JR 1 Row Deep Groove Ball Bearing - 200 mm ID, 250 mm OD
- RS Stock No.:
- 705-909
- Mfr. Part No.:
- 6840JR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP62,695.63
(exc. VAT)
PHP70,219.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,695.63 |
*price indicative
- RS Stock No.:
- 705-909
- Mfr. Part No.:
- 6840JR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 200mm | |
| Outside Diameter | 250mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 91.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 74kN | |
| Series | 68 Series | |
| Bore Type | Round | |
| Limiting Speed | 2700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 200mm | ||
Outside Diameter 250mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 91.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 74kN | ||
Series 68 Series | ||
Bore Type Round | ||
Limiting Speed 2700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for reliable and efficient performance in various industrial applications. This robust bearing features an internal diameter of 200 mm and an external diameter of 250 mm, allowing for versatile integration into machinery. Constructed with a pressed steel cage and designed for radial contact, it ensures smooth operation under dynamic loads up to 74,000,000 mN. With a width of 24 mm, this bearing supports substantial load capacities while maintaining optimal performance even in challenging environments, making it a dependable component for your mechanical systems.
Min fillet radius of 1.5 mm, enabling smooth transitions within assemblies
Min operating temperature of 233.15 °K ensures functionality in low-temperature applications
Max operating temperature of 393.15 °K allows for performance in high-temperature conditions
Dynamic load capacity rated at 74,000,000 mN for robust performance under stress
Static load capacity at 91,500,000 mN, ensuring durability and reliability
Fatigue limit load of 2,750,000 mN for enhanced longevity in service
Oil lubrication limit speed of 16,200 °/s optimised for high-performance scenarios
Grease lubrication limit speed of 13,800 °/s provides versatility in lubrication options
Related links
- FAG 16040-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 310 mm OD
- FAG 6040-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 310 mm OD
- FAG 6340-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 420 mm OD
- FAG 6240-M 1 Row Deep Groove Ball Bearing - 200 mm ID, 360 mm OD
- SKF 51140 M 1 Row Ball Bearing - 200 mm ID, 250 mm OD
- SKF 61840 MA 1 Row Ball Bearing - 200 mm ID, 250 mm OD
- FAG 6240-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 360 mm OD
- SKF 61840 1 Row Ball Bearing - 200 mm ID, 250 mm OD
