FAG 6026-M-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- RS Stock No.:
- 310-761
- Mfr. Part No.:
- 6026-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP39,144.51
(exc. VAT)
PHP43,841.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,144.51 |
*price indicative
- RS Stock No.:
- 310-761
- Mfr. Part No.:
- 6026-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 200mm | |
| Race Width | 33mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 101000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 113000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 200mm | ||
Race Width 33mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 101000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 113000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 5800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for exceptional performance, making it an ideal choice for various industrial applications. This product features a solid brass cage that allows for efficient rolling element guidance, ensuring reliability and longevity under regular use. With its large radial internal clearance, it excels in applications requiring a robust solution capable of handling larger loads. The durable construction and effective lubrication management further enhance its operational efficacy, making it suitable for demanding environments.
Capable of operating at limiting speeds up to 5800 revolutions per minute
Constructed to withstand significant loads with high dynamic and static load ratings
Offers a wide operating temperature range for versatile application suitability
Equipped with maintenance free functionality due to no grease lubrication requirement
Adaptable for both axial and radial load scenarios contributing to its versatility
Related links
- FAG 6026-2Z-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2RSR-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2Z 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2RSR 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- SKF 6026/C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 16026-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6226-M-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6240-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 360 mm OD
