FAG 6026-2RSR 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- RS Stock No.:
- 310-522
- Mfr. Part No.:
- 6026-2RSR
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP29,429.63
(exc. VAT)
PHP32,961.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,429.63 |
*price indicative
- RS Stock No.:
- 310-522
- Mfr. Part No.:
- 6026-2RSR
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 130mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 33mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 101000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 113000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 1750rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 130mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 33mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 101000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 113000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 1750rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for reliability and efficiency in various applications. Designed to accommodate both radial and axial loads, the bearing features a robust steel sheet metal cage and contact seals on both sides to ensure optimal lubrication retention. It excels in providing precise movement and durability, making it a perfect choice for demanding conditions.
Cage design optimises ball positioning for higher load capacity
Contact seals protect against contaminants prolonging bearing life
Normal internal clearance enables smooth rotational performance
Lifetime lubrication reduces maintenance intervals significantly
Lightweight construction aids in energy efficiency during operation
Related links
- FAG 6026-2RSR-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2Z 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2Z-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-M-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- SKF 6026 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- SKF 6026-2RS1 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- SKF 6026/C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 16026 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
