SKF 6026/C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- RS Stock No.:
- 586-933
- Mfr. Part No.:
- 6026/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP42,380.33
(exc. VAT)
PHP47,465.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP42,380.33 | PHP21,190.165 |
*price indicative
- RS Stock No.:
- 586-933
- Mfr. Part No.:
- 6026/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 200mm | |
| Race Width | 33mm | |
| Ball Material | Bearing Steel | |
| Race Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 100kN | |
| Dynamic Load Rating | 112kN | |
| Standards/Approvals | RoHS | |
| Series | 6026 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4300rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 200mm | ||
Race Width 33mm | ||
Ball Material Bearing Steel | ||
Race Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 100kN | ||
Dynamic Load Rating 112kN | ||
Standards/Approvals RoHS | ||
Series 6026 | ||
Bore Type Cylindrical | ||
Limiting Speed 4300rpm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF High quality deep groove ball bearing is designed to provide optimal support in a wide range of applications. Engineered with precision, it ensures minimal friction and extended service life, making it an indispensable component for industrial machinery and automotive systems alike. The robust construction of this bearing withstands harsh operating conditions, while its smooth operation enhances overall performance. With a focus on reliability, this product reduces the likelihood of premature failure, making it a top choice for engineers and technicians seeking to improve the efficiency and durability of their equipment. Its versatility allows it to function seamlessly across various environments, ensuring that you can trust its performance in crucial applications.
Precision engineered for reduced friction and enhanced longevity
Robust construction tailored to endure demanding operational environments
Optimised for various applications in both industrial and automotive settings
Supports high speed performance without compromising reliability
Designed to minimize noise levels during operation promoting a quieter working environment
Related links
- SKF 6026 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- SKF 6026-2RS1 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-M-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2RSR-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2Z-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-C3 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- FAG 16026-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2Z 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
