FAG 6026-C3 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- RS Stock No.:
- 312-666
- Mfr. Part No.:
- 6026-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP22,734.81
(exc. VAT)
PHP25,462.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,734.81 |
*price indicative
- RS Stock No.:
- 312-666
- Mfr. Part No.:
- 6026-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 200mm | |
| Race Width | 33mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 101000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 113000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 60 | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 200mm | ||
Race Width 33mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 101000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 113000N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 60 | ||
Limiting Speed 4500rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is an essential component for reliable machinery operation. Designed with precision, it facilitates smooth rotation and accommodates high radial loads, ensuring a long service life. Equipped with a steel sheet metal cage, it maintains structural integrity while enabling efficient functionality in diverse applications. Perfectly suited for scenarios requiring minimal maintenance, this bearing operates without grease, making it ideal for use in environments where lubricant contamination is a concern.
Constructed with a robust steel sheet metal cage for increased durability
Designed for high radial load capabilities enhancing reliability in operations
Maintenance free operation without grease safeguarding against lubricant related issues
Optimised for stability with a fatigue load limit which ensuring long lasting performance
Engineered for efficient power transfer supporting smooth machine functionality
Designed to minimise internal clearance contributing to overall performance efficiency
Related links
- SKF 6026/C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2Z-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-M-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2RSR-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- SKF 6026-2Z/C3 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2Z 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2RSR 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
