FAG 6026 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- RS Stock No.:
- 310-757
- Mfr. Part No.:
- 6026
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP22,734.81
(exc. VAT)
PHP25,462.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,734.81 |
*price indicative
- RS Stock No.:
- 310-757
- Mfr. Part No.:
- 6026
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 200mm | |
| Race Width | 33mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 101000N | |
| Dynamic Load Rating | 113000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 200mm | ||
Race Width 33mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 101000N | ||
Dynamic Load Rating 113000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 4500rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is specifically designed for high performance in a variety of applications. Built with precision engineering, it features a robust steel sheet metal cage that supports optimal performance under dynamic loads. A key highlight of this bearing is its dimensional stability, rated to withstand temperatures up to 150°C, making it ideal for demanding environments. The product showcases an impressive basic dynamic load rating, enabling reliable operation even at high speeds.
Normal internal clearance ensures consistent performance under varying load conditions
Lightweight design aids in reducing inertia in rotating systems
Precision engineering enables high speed functionality up to limiting speed
Suitable for lubricated environments without sealing to optimise maintenance
Offers a minimal chamfer dimension which enhances installation flexibility
Related links
- SKF 6026 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-C3 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2Z 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2Z-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2RSR 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2RSR-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-M-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- SKF 6026-2Z/C3 1 Row Ball Bearing - 130 mm ID, 200 mm OD
