FAG 6026-2Z 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- RS Stock No.:
- 310-759
- Mfr. Part No.:
- 6026-2Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP26,048.23
(exc. VAT)
PHP29,174.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,048.23 |
*price indicative
- RS Stock No.:
- 310-759
- Mfr. Part No.:
- 6026-2Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 130mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 33mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 101000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 113000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 130mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 33mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 101000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 113000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 3800rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for excellence, providing top tier performance and reliability in various applications. With a robust steel sheet metal cage and non contact shields on both sides, this bearing is designed to ensure longevity while maintaining optimal functionality. The innovative construction allows it to handle high loads, making it ideal for industrial and automotive settings. Its dimensional stability and resistance to heat up to 150°C further enhance its applicability, ensuring that it remains effective in demanding conditions.
Designed for efficient load distribution and minimal friction
Non contact shields protect internal components without hindering performance
Lifetime lubrication design reduces maintenance requirements
Compact dimensions contribute to versatile installation options
Enhanced radial and axial load capacities ensure reliable performance
Related links
- FAG 6026-2Z-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2RSR 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2RSR-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-M-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- SKF 6026 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- SKF 6026-2RS1 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- SKF 6026/C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 16026 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
