FAG 6026-2RSR-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- RS Stock No.:
- 310-943
- Mfr. Part No.:
- 6026-2RSR-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP29,429.63
(exc. VAT)
PHP32,961.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,429.63 |
*price indicative
- RS Stock No.:
- 310-943
- Mfr. Part No.:
- 6026-2RSR-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 130mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 33mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 101000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 113000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 1750rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 130mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 33mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 101000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 113000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 1750rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for high load applications, delivering exceptional performance with its robust design. Crafted with a steel sheet metal cage, this bearing exhibits enhanced durability, making it ideal for demanding environments. With a dimensional stabilisation up to 150°C, this product can efficiently operate in a wide temperature range.
Designed to handle high radial loads with ease
Sealed on both sides for enhanced protection against dirt and moisture
Supports lifetime lubrication for reduced maintenance needs
Accommodates larger internal clearances for added flexibility
Manufactured with dimensional stability for consistent performance
Related links
- FAG 6026-2RSR 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2Z-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-M-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2Z 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6319-2RSR-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6017-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- SKF 6026/C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 16026-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
