FAG 6017-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- RS Stock No.:
- 312-658
- Mfr. Part No.:
- 6017-2RSR-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP8,820.88
(exc. VAT)
PHP9,879.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,820.88 |
*price indicative
- RS Stock No.:
- 312-658
- Mfr. Part No.:
- 6017-2RSR-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 130mm | |
| Race Width | 22mm | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| Cage Material | Steel | |
| Race Material | High Carbon Chromium Bearing Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 43000N | |
| Dynamic Load Rating | 53000N | |
| Series | 60 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 2700rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 130mm | ||
Race Width 22mm | ||
Ball Material High Carbon Chromium Bearing Steel | ||
Cage Material Steel | ||
Race Material High Carbon Chromium Bearing Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 43000N | ||
Dynamic Load Rating 53000N | ||
Series 60 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 2700rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is meticulously designed to excel in a variety of applications, providing reliability and longevity. With sealed contact on both sides, it effectively keeps contaminants at bay, ensuring smooth operation even under challenging conditions. This versatile bearing is ideal for robust machinery requiring high performance and precision. Engineered with a steel sheet metal cage, it offers enhanced structural integrity, making it an excellent choice for weight sensitive applications.
Sealed on both sides to protect against dirt and moisture
Designed for high operational reliability and performance
Steel sheet metal cage enhances durability and reduces weight
Functions optimally in a wide temperature range
Lifetime lubrication ensures minimal maintenance is needed
Radial internal clearance larger than standard for better performance
Related links
- FAG 6017-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-2Z-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-2RSR 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-Z 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- SKF 6017/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- SKF 6017-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 16017-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6217-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
