SKF 6017/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- RS Stock No.:
- 585-834
- Mfr. Part No.:
- 6017/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP35,120.38
(exc. VAT)
PHP39,334.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP35,120.38 | PHP7,024.076 |
*price indicative
- RS Stock No.:
- 585-834
- Mfr. Part No.:
- 6017/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 85mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 22mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 40kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 49.4kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS Compliance | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 85mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 22mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 40kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 49.4kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS Compliance | ||
Limiting Speed 7000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF High quality bearing is engineered to ensure optimal performance and longevity in various applications. Renowned for its precision, the product is designed with a unique cage structure that enhances its load bearing capabilities. With a focus on reliability, it minimizes friction, allowing for smooth, efficient operation in demanding environments. This bearing's robust construction guarantees durability, making it an ideal choice for both industrial and automotive uses. The seamless integration of advanced materials and innovative design solutions provides superior resistance to wear, making maintenance less frequent. In essence, this product encapsulates what modern engineering should aspire to be, merging functionality with reliability for unparalleled user experience.
Engineered for high performance applications
Designed to reduce friction for smoother operation
Constructed with durable materials for extended lifespan
Features an innovative cage structure for better load distribution
Minimises maintenance needs in demanding environments
Ideal for both industrial and automotive applications
Offers precise engineering for reliable performance
Related links
- FAG 6017-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- SKF 6017-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-2Z-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 16017-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-Z 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- SKF 6017-2RS1/C3 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- SNR 6017ZZC3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
