FAG 6017-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- RS Stock No.:
- 310-504
- Mfr. Part No.:
- 6017-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP6,793.53
(exc. VAT)
PHP7,608.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,793.53 |
*price indicative
- RS Stock No.:
- 310-504
- Mfr. Part No.:
- 6017-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 85mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 43000N | |
| Dynamic Load Rating | 53000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 7100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 85mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 43000N | ||
Dynamic Load Rating 53000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 7100rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is expertly designed to ensure optimal performance in various applications. Engineered for reliability, it features a robust construction that stabilises under demanding conditions, making it an excellent choice for both static and dynamic loads. The absence of a sealing allows for versatility in lubrication methods, whether grease or oil is used, catering to the specific needs of your machinery. This bearing is capable of withstanding a broad operating temperature range, ensuring functionality even in extreme conditions.
Offers a higher radial internal clearance allowing for increased operational flexibility
Lightweight design contributing to improved energy efficiency in your applications
Facilitates both grease and oil lubrication options according to user preference
Designed with a high fatigue load limit which ensuring longevity under heavy loads
Related links
- SKF 6017/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-2Z-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-Z 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- SKF 6017-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 16017-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 16017 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6215-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
