FAG 16026 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- RS Stock No.:
- 313-103
- Mfr. Part No.:
- 16026
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP21,228.03
(exc. VAT)
PHP23,775.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,228.03 |
*price indicative
- RS Stock No.:
- 313-103
- Mfr. Part No.:
- 16026
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 200mm | |
| Race Width | 22mm | |
| Race Material | Bearing Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 82000N | |
| Dynamic Load Rating | 84000N | |
| Series | 160 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | ISO 492:2023 | |
| Limiting Speed | 4650rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 200mm | ||
Race Width 22mm | ||
Race Material Bearing Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 82000N | ||
Dynamic Load Rating 84000N | ||
Series 160 | ||
Bore Type Cylindrical | ||
Standards/Approvals ISO 492:2023 | ||
Limiting Speed 4650rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
Schaeffler 160 Series Deep Groove Ball Bearing, 130mm Bore, 200mm Outside Diameter - 16026
This deep groove ball bearing is designed to support radial and limited axial loads in rotating assemblies where an open-ended cylindrical bore and single-row configuration are required. It operates at elevated rotational speeds and suits installations needing standardised dimensions and material properties.
Features and Benefits:
• 84,000 N dynamic load rating provides higher operational load capacity
• 82,000 N static load rating reduces risk of permanent deformation
• Limiting speed 4,650 rpm enables high-speed rotation capability
• Sheet steel cage offers robust ring separation and reduced friction
• Normal internal clearance permits consistent thermal expansion control
• 82,000 N static load rating reduces risk of permanent deformation
• Limiting speed 4,650 rpm enables high-speed rotation capability
• Sheet steel cage offers robust ring separation and reduced friction
• Normal internal clearance permits consistent thermal expansion control
Applications
• Suitable for electric motor shafts requiring high-speed rotation
• Ideal for gearbox input stages with moderate axial loads
• Used with pump assemblies operating at elevated r/min
• Can be used for conveyor roller bearings in industrial plants
• Employed in machine tool spindles needing a standard bore fit
• Ideal for gearbox input stages with moderate axial loads
• Used with pump assemblies operating at elevated r/min
• Can be used for conveyor roller bearings in industrial plants
• Employed in machine tool spindles needing a standard bore fit
What bore configuration does it use?
It features a cylindrical bore suitable for standard journal fits.
Which material composes the rolling elements and races?
The races are MADE from bearing steel providing fatigue resistance.
How many rows of balls are incorporated?
It is a single-row design offering a Compact axial footprint.
What end condition is specified for accessibility and lubrication?
The bearing is supplied open-ended to allow direct lubrication access.
Related links
- FAG 16026-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2Z 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2RSR 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2RSR-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-M-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2Z-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- NTN 6026C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- NTN 6026LLUC3/2AS 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
