FAG 6226-M-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- RS Stock No.:
- 310-279
- Mfr. Part No.:
- 6226-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP67,564.66
(exc. VAT)
PHP75,672.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,564.66 |
*price indicative
- RS Stock No.:
- 310-279
- Mfr. Part No.:
- 6226-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 230mm | |
| Race Width | 40mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 146000N | |
| Dynamic Load Rating | 177000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 230mm | ||
Race Width 40mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 146000N | ||
Dynamic Load Rating 177000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing combines robust design with exceptional performance, making it an ideal choice for a variety of applications. Engineered with a solid brass cage, it ensures superior guidance of rolling elements, promoting longevity and reliability. Designed to function efficiently under various load conditions, this bearing excels in both dynamic and static applications, delivering optimal performance in machinery. With a tolerance class of PN and a temperature range extending from -30 °C to 150 °C, this product caters to diverse operational environments.
Engineered to fit a minimum diameter shaft shoulder for easy installation
Minimum chamfer dimensions facilitate smoother assembly
Specially designed for low friction and reduced noise levels during operation
Related links
- FAG 6226-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-2Z-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-J20AB-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-2Z 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- NTN 6226C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
