FAG 6226 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- RS Stock No.:
- 312-201
- Mfr. Part No.:
- 6226
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP37,416.10
(exc. VAT)
PHP41,906.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,416.10 |
*price indicative
- RS Stock No.:
- 312-201
- Mfr. Part No.:
- 6226
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 230mm | |
| Race Width | 40mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 146000N | |
| Dynamic Load Rating | 177000N | |
| Bore Type | Cylindrical | |
| Series | 62 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 3850rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 230mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 230mm | ||
Race Width 40mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 146000N | ||
Dynamic Load Rating 177000N | ||
Bore Type Cylindrical | ||
Series 62 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 3850rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 230mm | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is a crucial component designed for versatile applications where space and load efficiency are paramount. With its robust single row construction and steel sheet metal cage, this bearing ensures optimal performance under various operating conditions. It boasts a seamless blend of high load ratings and stability, making it ideal for mechanical systems that demand both reliability and precision. The carefully engineered dimensions enhance fit and function, promoting longer service life and reducing maintenance needs.
Built for easy installation due to precise dimensions
Offers longevity which reduces the frequency of replacements
Unique design reduces friction for smoother operation
Related links
- FAG 6226-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-2Z 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-M-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-2Z-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-J20AB-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- SKF 6226 1 Row Ball Bearing - 130 mm ID, 230 mm OD
