FAG 6226-2Z 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- RS Stock No.:
- 312-203
- Mfr. Part No.:
- 6226-2Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP43,028.79
(exc. VAT)
PHP48,192.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,028.79 |
*price indicative
- RS Stock No.:
- 312-203
- Mfr. Part No.:
- 6226-2Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 130mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 230mm | |
| Race Width | 40mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 146000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 177000N | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Series | 62 | |
| Limiting Speed | 3250rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 230mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 130mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 230mm | ||
Race Width 40mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 146000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 177000N | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Series 62 | ||
Limiting Speed 3250rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 230mm | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is an exceptional choice for various applications, delivering reliability and efficiency in performance. Specifically designed to withstand challenging conditions, this component features a robust design that ensures longevity and optimal functionality. With a non-contact shield on both sides, this bearing minimises the risk of contamination, enhancing its operational life. Its dimensional stability, achieved through advanced engineering, allows for effective load distribution and reduced friction.
Radial load ratings allow for a high degree of versatility in usage
Designed for low maintenance and lifetime lubrication
Features excellent dimensional stability crucial for reliable performance
Related links
- FAG 6226-2Z-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-M-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-J20AB-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- SKF 6226-2Z 1 Row Ball Bearing - 130 mm ID, 230 mm OD
