FAG 6226-2Z-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- RS Stock No.:
- 310-572
- Mfr. Part No.:
- 6226-2Z-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP43,028.79
(exc. VAT)
PHP48,192.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,028.79 |
*price indicative
- RS Stock No.:
- 310-572
- Mfr. Part No.:
- 6226-2Z-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 230mm | |
| Race Width | 40mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 146000N | |
| Dynamic Load Rating | 177000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 3250rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 230mm | ||
Race Width 40mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 146000N | ||
Dynamic Load Rating 177000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 3250rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed for reliable performance in various applications. Featuring a robust construction with non-contact shields on both sides, it effectively protects against contaminants while reducing friction. Ideal for situations requiring longevity and low maintenance, this bearing type is suited for industrial machinery, ensuring stable operation across a range of temperatures. With a focus on durability, the design also optimises load handling, supporting dynamic and static loads efficiently.
Lifetime lubrication ensures minimal maintenance and longer service life
Designed for high load capacities suitable for various applications
Compact design allows for easy integration into limited spaces
Related links
- FAG 6226-2Z 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-M-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-J20AB-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- SKF 6226-2Z/C3 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
