SKF 6226-2Z/C3 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- RS Stock No.:
- 461-980
- Mfr. Part No.:
- 6226-2Z/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP85,176.71
(exc. VAT)
PHP95,397.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,176.71 |
*price indicative
- RS Stock No.:
- 461-980
- Mfr. Part No.:
- 6226-2Z/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 230mm | |
| Race Width | 40mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | 81 μm | |
| Static Load Rating | 132kN | |
| Dynamic Load Rating | 156kN | |
| Series | 6226 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 230mm | ||
Race Width 40mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance 81 μm | ||
Static Load Rating 132kN | ||
Dynamic Load Rating 156kN | ||
Series 6226 | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 3000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- FAG 6226-2Z-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- SKF 6226-2Z 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- SKF 6226/C3 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-2Z 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- SKF 6226 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- SKF 6226/C3VL0241 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
