FAG 61868-M 1 Row Deep Groove Ball Bearing - 340 mm ID, 420 mm OD
- RS Stock No.:
- 312-392
- Mfr. Part No.:
- 61868-M
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP309,787.81
(exc. VAT)
PHP346,962.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP309,787.81 |
*price indicative
- RS Stock No.:
- 312-392
- Mfr. Part No.:
- 61868-M
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 340mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 420mm | |
| Race Width | 38mm | |
| Race Material | Steel | |
| Cage Material | Brass | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Open | |
| Static Load Rating | 220000N | |
| Dynamic Load Rating | 155000N | |
| Series | 618 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 1590rpm | |
| Flange Outside Diameter | 420mm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 340mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 420mm | ||
Race Width 38mm | ||
Race Material Steel | ||
Cage Material Brass | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Open | ||
Static Load Rating 220000N | ||
Dynamic Load Rating 155000N | ||
Series 618 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 1590rpm | ||
Flange Outside Diameter 420mm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The FAG Deep Groove Ball Bearing is engineered for high performance and reliability, making it an ideal choice for various applications. With a solid brass cage and a single row design, it ensures smooth operation even under demanding conditions. The component is designed to provide effective load support while maintaining operational efficiency.
Manufactured for operational efficiency in a variety of industrial environments
Maintains dimensional stability under a wide range of temperatures
Facilitates easy installation with precise mounting dimensions
Not greased allowing for flexibility in lubrication choices
Achieves optimal performance with a normal radial internal clearance
Related links
- SKF 61868 MA 1 Row Ball Bearing - 340 mm ID, 420 mm OD
- FAG 6056-M 1 Row Deep Groove Ball Bearing - 280 mm ID, 420 mm OD
- FAG 6340-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 420 mm OD
- FAG 6056-M-C3 1 Row Deep Groove Ball Bearing - 280 mm ID, 420 mm OD
- FAG 6238-M 1 Row Deep Groove Ball Bearing - 190 mm ID, 340 mm OD
- FAG 16044-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 340 mm OD
- FAG 6332-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 340 mm OD
- SKF 29434 E Cylindrical 170 mm ID Ball Bearing, 340 mm OD
