FAG 16044-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 340 mm OD
- RS Stock No.:
- 312-456
- Mfr. Part No.:
- 16044-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP99,046.87
(exc. VAT)
PHP110,932.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP99,046.87 |
*price indicative
- RS Stock No.:
- 312-456
- Mfr. Part No.:
- 16044-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 220mm | |
| Outside Diameter | 340mm | |
| Race Width | 37mm | |
| Cage Material | Steel | |
| Race Material | Bearing Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 240000N | |
| Dynamic Load Rating | 198000N | |
| Bore Type | Cylindrical | |
| Series | 160 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 2600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 220mm | ||
Outside Diameter 340mm | ||
Race Width 37mm | ||
Cage Material Steel | ||
Race Material Bearing Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 240000N | ||
Dynamic Load Rating 198000N | ||
Bore Type Cylindrical | ||
Series 160 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 2600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- IT
The FAG Deep Groove Ball Bearing is designed for high reliability and performance, making it a superb choice for a range of applications. With a robust steel sheet metal cage, this bearing ensures durability while maintaining efficient operation under various conditions. Its unique design accommodates larger radial internal clearances and boasts impressive load ratings, ensuring it can handle demanding workloads with ease.
Designed for both radial and axial loads in various applications
Offers greater internal clearance for enhanced load capacities
Constructed with dimensional stability for consistent performance
Crafted to ensure reduced friction and noise levels during operation
Related links
- FAG 16044 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- FAG 61844-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- FAG 61944-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 300 mm OD
- FAG 6344-M-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 460 mm OD
- FAG 61844-M-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- FAG 6044-M-C3 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- FAG 6332-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 340 mm OD
- SKF 16044 1 Row Ball Bearing - 220 mm ID, 340 mm OD
