FAG 61844-M-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- RS Stock No.:
- 313-073
- Mfr. Part No.:
- 61844-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP125,056.83
(exc. VAT)
PHP140,063.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP125,056.83 |
*price indicative
- RS Stock No.:
- 313-073
- Mfr. Part No.:
- 61844-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 220mm | |
| Outside Diameter | 270mm | |
| Race Width | 24mm | |
| Cage Material | Brass | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 97000N | |
| Dynamic Load Rating | 78000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 618 | |
| Limiting Speed | 4150rpm | |
| Flange Outside Diameter | 270mm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 220mm | ||
Outside Diameter 270mm | ||
Race Width 24mm | ||
Cage Material Brass | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 97000N | ||
Dynamic Load Rating 78000N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 618 | ||
Limiting Speed 4150rpm | ||
Flange Outside Diameter 270mm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The FAG Deep Groove Ball Bearing is a prime choice for applications requiring high reliability and performance. Designed with a solid brass cage, it ensures smooth operation and longevity even under demanding conditions. This bearing efficiently manages radial loads and axial loads in one and two directions, catering to various mechanical setups. With a dimensional stabilization capacity up to 200°C, it excels in thermal resilience, making it suitable for a wide temperature range.
Designed for high reliability in various operating environments
Solid brass cage for durability and effective lubrication
Allows for a simple and straightforward mounting process
Lightweight construction helps reduce overall machinery weight
Related links
- FAG 61844-M 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- FAG 61844-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- FAG 61844 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- FAG 6230-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- SKF 61844/C3 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- SKF 61844 MA/C3 1 Row Ball Bearing - 220 mm ID, 270 mm OD
