SKF 61844 MA/C3 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- RS Stock No.:
- 461-564
- Mfr. Part No.:
- 61844 MA/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP145,100.06
(exc. VAT)
PHP162,512.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,100.06 |
*price indicative
- RS Stock No.:
- 461-564
- Mfr. Part No.:
- 61844 MA/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 220mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 270mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Internal Clearance | 140 μm | |
| Static Load Rating | 110kN | |
| Dynamic Load Rating | 78kN | |
| Standards/Approvals | No | |
| Series | 61844 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 220mm | ||
Product Type Ball Bearing | ||
Outside Diameter 270mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Internal Clearance 140 μm | ||
Static Load Rating 110kN | ||
Dynamic Load Rating 78kN | ||
Standards/Approvals No | ||
Series 61844 | ||
Bore Type Cylindrical | ||
Limiting Speed 3800rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- SKF 61844 MA 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- SKF 61844/C3 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- SKF 61844 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- FAG 61844-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- FAG 61844-M-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- FAG 61844 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- FAG 61844-M 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- NTN 6844 1 Row Ball Bearing - 220 mm ID, 270 mm OD
