FAG 61844-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- RS Stock No.:
- 312-767
- Mfr. Part No.:
- 61844-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP68,932.68
(exc. VAT)
PHP77,204.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,932.68 |
*price indicative
- RS Stock No.:
- 312-767
- Mfr. Part No.:
- 61844-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 220mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 270mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| Ball Material | Chrome Steel 52100 | |
| Race Material | 52100 Chrome Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 97000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 78000N | |
| Series | 618 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 270mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 220mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 270mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
Ball Material Chrome Steel 52100 | ||
Race Material 52100 Chrome Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 97000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 78000N | ||
Series 618 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 3200rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 270mm | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- IT
The FAG Deep Groove Ball Bearing exemplifies precision engineering, designed to meet the rigorous demands of industrial applications. Crafted with a robust steel sheet metal cage, this single row bearing offers exceptional reliability and performance. It is tailored for environments where durability is paramount, featuring a dimensional stability that withstands temperatures up to 200°C. The bearing's design incorporates a larger radial internal clearance, ensuring optimal function even under varying loads.
Engineered for high performance in demanding industrial environments
Provides reliable operation with larger radial internal clearance
Allows flexibility in lubrication choice supporting both grease and oil
Facilitates efficient load handling with specific ratings for dynamic and static loads
Compact dimensions allow for easy integration into various machinery setups
Optimised for high limiting and reference speeds to support advanced applications
Related links
- FAG 61844-M-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- FAG 61844 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- FAG 61844-M 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- SKF 61844/C3 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- SKF 61844 MA/C3 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- FAG 6230-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
