SKF 61868 MA 1 Row Ball Bearing - 340 mm ID, 420 mm OD
- RS Stock No.:
- 461-259
- Mfr. Part No.:
- 61868 MA
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP381,663.29
(exc. VAT)
PHP427,462.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP381,663.29 |
*price indicative
- RS Stock No.:
- 461-259
- Mfr. Part No.:
- 61868 MA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 340mm | |
| Outside Diameter | 420mm | |
| Race Width | 38mm | |
| Race Material | Bearing Steel | |
| Cage Material | Machined Metal | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 275kN | |
| Dynamic Load Rating | 178kN | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Series | 61868 MA | |
| Limiting Speed | 2400rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 340mm | ||
Outside Diameter 420mm | ||
Race Width 38mm | ||
Race Material Bearing Steel | ||
Cage Material Machined Metal | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 275kN | ||
Dynamic Load Rating 178kN | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Series 61868 MA | ||
Limiting Speed 2400rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- FAG 61868-M 1 Row Deep Groove Ball Bearing - 340 mm ID, 420 mm OD
- SKF 7340 BCBM 1 Row Ball Bearing - 200 mm ID, 420 mm OD 80 mm Race Width
- FAG 6056-M 1 Row Deep Groove Ball Bearing - 280 mm ID, 420 mm OD
- FAG 6340-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 420 mm OD
- FAG 6056-M-C3 1 Row Deep Groove Ball Bearing - 280 mm ID, 420 mm OD
- SKF 29434 E Cylindrical 170 mm ID Ball Bearing, 340 mm OD
- SKF 22340 CCK/C3W33 Tapered 1:12 200 mm ID Roller Bearing, 420 mm OD
- SKF 16044 1 Row Ball Bearing - 220 mm ID, 340 mm OD
