SKF 7340 BCBM 1 Row Ball Bearing - 200 mm ID, 420 mm OD 80 mm Race Width
- RS Stock No.:
- 461-322
- Mfr. Part No.:
- 7340 BCBM
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP899,387.14
(exc. VAT)
PHP1,007,313.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP899,387.14 |
*price indicative
- RS Stock No.:
- 461-322
- Mfr. Part No.:
- 7340 BCBM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 200mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 420mm | |
| Race Width | 80mm | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 655kN | |
| Dynamic Load Rating | 462kN | |
| Series | 7340 | |
| Standards/Approvals | No | |
| Limiting Speed | 2200rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 200mm | ||
Product Type Ball Bearing | ||
Outside Diameter 420mm | ||
Race Width 80mm | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 655kN | ||
Dynamic Load Rating 462kN | ||
Series 7340 | ||
Standards/Approvals No | ||
Limiting Speed 2200rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Akshay
The SKF Single row angular contact ball bearings can accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They can operate at high speeds and, depending on the variant, even very high speeds. They are more suitable than deep groove ball bearings for supporting large axial forces acting in one direction.
High-speed capability
Accommodate relatively high radial loads and large unilateral axial loads
Related links
- FAG 6340-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 420 mm OD
- NTN 7416BG 1 Row Angular Contact Ball Bearing - 80 mm ID, 200 mm OD 48 mm Race Width
- SKF 7416 CBM 1 Row Ball Bearing - 80 mm ID, 200 mm OD 48 mm Race Width
- SKF 7405 BCBM 1 Row Ball Bearing - 25 mm ID, 80 mm OD 21 mm Race Width
- SKF 3319 A 2 Row Ball Bearing - 95 mm ID, 200 mm OD 77.8 mm Race Width
- SKF QJ 319 N2MA 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- NTN 7319BL1G 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- NSK 7319BWG 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
