NTN 7416BG 1 Row Angular Contact Ball Bearing - 80 mm ID, 200 mm OD 48 mm Race Width
- RS Stock No.:
- 705-310
- Mfr. Part No.:
- 7416BG
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP53,721.62
(exc. VAT)
PHP60,168.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,721.62 |
*price indicative
- RS Stock No.:
- 705-310
- Mfr. Part No.:
- 7416BG
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 200mm | |
| Race Width | 48mm | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 132kN | |
| Contact Angle | 40° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 158kN | |
| Series | 74 Series | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 200mm | ||
Race Width 48mm | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Static Load Rating 132kN | ||
Contact Angle 40° | ||
Internal Clearance CN | ||
Dynamic Load Rating 158kN | ||
Series 74 Series | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is meticulously engineered for precision in demanding applications. This single row bearing excels in enabling smooth rotational motion while effectively managing heavy loads, thanks to its robust brass cage and innovative design. Suitable for both individual and paired arrangements, it offers enhanced performance in diverse industrial contexts. With its impressive internal diameter of 80 mm and external diameter of 200 mm, this bearing is tailored for seamless integration into various machinery setups. The product's stability is further ensured by its optimal contact angle of 40°, making it an Ideal choice for those seeking reliability and efficiency in rotational systems.
Engineered with a brass cage, ensuring durability and reduced friction
Optimised contact angle for high load-bearing capacity and performance
Designed for both single and matched pair configurations for versatile usage
Radial clearance class CN provides consistent operational reliability
Suitable for extreme temperatures with a minimum operating temperature of 233.15 °K and maximum of 393.15 °K
Lightweight design at 6.71 kg enhances efficiency in application
Fatigue limit load capacity of 5,100,000 mN for extended service life
Precision engineered with a minimum fillet radius to ensure smooth operation
Related links
- FAG 7416-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 200 mm OD 48 mm Race Width
- SKF 7416 CBM 1 Row Ball Bearing - 80 mm ID, 200 mm OD 48 mm Race Width
- NTN 7319BL1G 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- NTN 7222BG 1 Row Angular Contact Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- NTN 7222B 1 Row Angular Contact Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- NTN 7216BL1G 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- NTN 7216B 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- NTN 7316BG 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
