SKF 7416 CBM 1 Row Ball Bearing - 80 mm ID, 200 mm OD 48 mm Race Width
- RS Stock No.:
- 461-410
- Mfr. Part No.:
- 7416 CBM
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP215,963.99
(exc. VAT)
PHP241,879.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP215,963.99 |
*price indicative
- RS Stock No.:
- 461-410
- Mfr. Part No.:
- 7416 CBM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 200mm | |
| Race Width | 48mm | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Contact Angle | 37° | |
| Static Load Rating | 156kN | |
| Dynamic Load Rating | 182kN | |
| Series | 7416 | |
| Standards/Approvals | No | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 200mm | ||
Race Width 48mm | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Contact Angle 37° | ||
Static Load Rating 156kN | ||
Dynamic Load Rating 182kN | ||
Series 7416 | ||
Standards/Approvals No | ||
Limiting Speed 4300rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- US
Akshay
The SKF Single row angular contact ball bearings can accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They can operate at high speeds and, depending on the variant, even very high speeds. They are more suitable than deep groove ball bearings for supporting large axial forces acting in one direction.
High-speed capability
Accommodate relatively high radial loads and large unilateral axial loads
Related links
- FAG 7416-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 200 mm OD 48 mm Race Width
- NTN 7416BG 1 Row Angular Contact Ball Bearing - 80 mm ID, 200 mm OD 48 mm Race Width
- SKF 7232 BCBM 1 Row Ball Bearing - 160 mm ID, 290 mm OD 48 mm Race Width
- SKF BTW 75 CTN9/SP 2 Row Ball Bearing - 75 mm ID, 115 mm OD 48 mm Race Width
- SKF BTW 70 CTN9/SP 2 Row Ball Bearing - 70 mm ID, 110 mm OD 48 mm Race Width
- SKF QJ 232 N2MA 1 Row Ball Bearing - 160 mm ID, 290 mm OD 48 mm Race Width
- SKF 3222 A 2 Row Ball Bearing - 110 mm ID, 200 mm OD 69.8 mm Race Width
- SKF 3319 A 2 Row Ball Bearing - 95 mm ID, 200 mm OD 77.8 mm Race Width
