SKF QJ 232 N2MA 1 Row Ball Bearing - 160 mm ID, 290 mm OD 48 mm Race Width
- RS Stock No.:
- 463-558
- Mfr. Part No.:
- QJ 232 N2MA
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP326,348.74
(exc. VAT)
PHP365,510.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP326,348.74 |
*price indicative
- RS Stock No.:
- 463-558
- Mfr. Part No.:
- QJ 232 N2MA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 160mm | |
| Outside Diameter | 290mm | |
| Race Width | 48mm | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Contact Angle | 35° | |
| Static Load Rating | 670kN | |
| Dynamic Load Rating | 450kN | |
| Standards/Approvals | No | |
| Series | QJ 232 | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Four Point Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 160mm | ||
Outside Diameter 290mm | ||
Race Width 48mm | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Contact Angle 35° | ||
Static Load Rating 670kN | ||
Dynamic Load Rating 450kN | ||
Standards/Approvals No | ||
Series QJ 232 | ||
Limiting Speed 3800rpm | ||
Bearing Type Four Point Contact | ||
- COO (Country of Origin):
- AT
The SKF Four-point contact ball bearings with locating slots are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves. The locating slots can be used to prevent the outer ring from rotating.
High speed capability
Accommodate high axial loads in both directions and small radial loads
Require considerably less axial space
Related links
- SKF 7232 BCBM 1 Row Ball Bearing - 160 mm ID, 290 mm OD 48 mm Race Width
- SKF QJ 332 N2MA 1 Row Ball Bearing - 160 mm ID, 340 mm OD 68 mm Race Width
- SKF 6232/C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- NTN 6232L1C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- SKF 6232 M 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- FAG 6232-M 1 Row Deep Groove Ball Bearing - 160 mm ID, 290 mm OD
- FAG 6232-M-J20AA-C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- SKF 6232 M/C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
