FAG 6232-M-J20AA-C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- RS Stock No.:
- 312-759
- Mfr. Part No.:
- 6232-M-J20AA-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP247,646.50
(exc. VAT)
PHP277,364.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP247,646.50 |
*price indicative
- RS Stock No.:
- 312-759
- Mfr. Part No.:
- 6232-M-J20AA-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 160mm | |
| Outside Diameter | 290mm | |
| Race Width | 48mm | |
| Cage Material | Solid Brass | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 203000N | |
| Dynamic Load Rating | 212000N | |
| Bore Type | Cylindrical | |
| Series | 62 | |
| Standards/Approvals | ISO 492:2023 | |
| Limiting Speed | 4050rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 290mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 160mm | ||
Outside Diameter 290mm | ||
Race Width 48mm | ||
Cage Material Solid Brass | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 203000N | ||
Dynamic Load Rating 212000N | ||
Bore Type Cylindrical | ||
Series 62 | ||
Standards/Approvals ISO 492:2023 | ||
Limiting Speed 4050rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 290mm | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Series 62 Ball Bearing, 160mm Inside Diameter, 48mm Race Width - 6232-M-J20AA-C3
This ball bearing provides radial support for rotating shafts in applications requiring moderate to high-speed operation. It is a single-row, deep-groove design with an open end that accommodates standard mounting and lubrication access. Constructed from steel races and rolling elements, the unit is suited to installations where a flange outside diameter is needed for secure seating and alignment.
Features and Benefits:
• 212000 N dynamic load rating delivers sustained operational loads
• 203000 N static load rating resists deformation under heavy standing loads
• Solid brass cage reduces friction and maintains ball spacing
• C3 internal clearance allows thermal expansion during high-speed use
• 4050 rpm limiting speed supports Rapid rotational applications
• 203000 N static load rating resists deformation under heavy standing loads
• Solid brass cage reduces friction and maintains ball spacing
• C3 internal clearance allows thermal expansion during high-speed use
• 4050 rpm limiting speed supports Rapid rotational applications
Applications
• Suitable for driven shafts requiring flange locating
• Ideal for machines operating at elevated rotational speeds
• Used with assemblies needing single-row radial support
• Can be used for systems where open-end access is required
• Ideal for machines operating at elevated rotational speeds
• Used with assemblies needing single-row radial support
• Can be used for systems where open-end access is required
What bore configuration does it use?
It features a cylindrical bore to accept straight shafts and standard fits.
What materials compose the rolling elements and races?
The balls and raceway surfaces are steel for wear resistance and load support.
How is the cage constructed and why does it matter?
The cage is solid brass, which maintains accurate ball spacing and aids lubrication retention.
What race geometry is specified and what does it provide?
The raceways are deep-grooved to permit combined radial and limited axial load handling.
Related links
- FAG 6232-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 290 mm OD
- FAG 6232-M 1 Row Deep Groove Ball Bearing - 160 mm ID, 290 mm OD
- SKF 6232 M/C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- FAG 6218-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6318-M-J20AA-C3 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6320-M-J20AA-C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6326-M-J20AA-C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6232/C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
