FAG 6326-M-J20AA-C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- RS Stock No.:
- 312-360
- Mfr. Part No.:
- 6326-M-J20AA-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP214,938.02
(exc. VAT)
PHP240,730.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP214,938.02 |
*price indicative
- RS Stock No.:
- 312-360
- Mfr. Part No.:
- 6326-M-J20AA-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 130mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 280mm | |
| Race Width | 58mm | |
| Cage Material | Solid Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 214kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 244kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 6326 | |
| Limiting Speed | 4150rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 130mm | ||
Product Type Ball Bearing | ||
Outside Diameter 280mm | ||
Race Width 58mm | ||
Cage Material Solid Brass | ||
Number of Rows 1 | ||
Static Load Rating 214kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 244kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 6326 | ||
Limiting Speed 4150rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for optimal performance, featuring a solid brass cage and a ceramic coating that enhances durability and functionality. Designed for a wide range of applications, this single-row bearing ensures low friction and high reliability. With its robust construction, it can withstand varying loads and operating conditions, making it an essential component in numerous industrial settings.
Optimised for lower friction enhancing overall efficiency
Ideal for applications requiring precise rotational movement
Current insulation features reduce electrical deterioration
Related links
- FAG 6326-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AB-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-C4 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6326 M/C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
