FAG 6326-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- RS Stock No.:
- 310-841
- Mfr. Part No.:
- 6326-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP87,095.43
(exc. VAT)
PHP97,546.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP87,095.43 |
*price indicative
- RS Stock No.:
- 310-841
- Mfr. Part No.:
- 6326-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 130mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 280mm | |
| Race Width | 58mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 214000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 244000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 130mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 280mm | ||
Race Width 58mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 214000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 244000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered to deliver exceptional performance across a range of applications. Designed with precision, it effectively supports radial loads while maintaining operational efficiency, making it an ideal choice for various industrial uses. The robust steel sheet metal cage incorporates advanced sealing technology, ensuring durability and minimised wear over time. With its expansive operating temperature range, this bearing is well-suited for demanding environments.
Optimised for high radial internal clearance allowing for smoother operation
Offers excellent load carrying capacity with robust dynamic and static load ratings
Efficiently manages lubrication needs with innovative grease and oil options
Related links
- FAG 6326-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AB-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-C4 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6326/C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AA-C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
