SKF 6326/C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- RS Stock No.:
- 461-365
- Mfr. Part No.:
- 6326/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP125,274.10
(exc. VAT)
PHP140,306.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP125,274.10 |
*price indicative
- RS Stock No.:
- 461-365
- Mfr. Part No.:
- 6326/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 280mm | |
| Race Width | 58mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | 81 μm | |
| Static Load Rating | 216kN | |
| Dynamic Load Rating | 229kN | |
| Series | 6326 | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 280mm | ||
Race Width 58mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Internal Clearance 81 μm | ||
Static Load Rating 216kN | ||
Dynamic Load Rating 229kN | ||
Series 6326 | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 4500rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- FAG 6326-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6326 M/C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AA-C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6326 M 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6326 M/C4 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AB-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
