SKF 6326 M/C4 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- RS Stock No.:
- 461-990
- Mfr. Part No.:
- 6326 M/C4
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP219,355.99
(exc. VAT)
PHP245,678.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP219,355.99 |
*price indicative
- RS Stock No.:
- 461-990
- Mfr. Part No.:
- 6326 M/C4
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 130mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 280mm | |
| Race Width | 58mm | |
| Cage Material | Machined Brass | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 216kN | |
| Internal Clearance | 114 μm | |
| Dynamic Load Rating | 229kN | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Series | 6326 | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 130mm | ||
Product Type Ball Bearing | ||
Outside Diameter 280mm | ||
Race Width 58mm | ||
Cage Material Machined Brass | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 216kN | ||
Internal Clearance 114 μm | ||
Dynamic Load Rating 229kN | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Series 6326 | ||
Limiting Speed 4500rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- FAG 6326-M-C4 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6326 M 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6326 M/C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6036-M-C4 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- SKF 6326/C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AA-C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
