FAG 6326-M-J20AB-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- RS Stock No.:
- 312-711
- Mfr. Part No.:
- 6326-M-J20AB-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP187,852.18
(exc. VAT)
PHP210,394.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP187,852.18 |
*price indicative
- RS Stock No.:
- 312-711
- Mfr. Part No.:
- 6326-M-J20AB-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 130mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 280mm | |
| Race Width | 58mm | |
| Cage Material | Solid Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 214kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 244kN | |
| Bore Type | Cylindrical | |
| Series | 6326 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4150rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 130mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 280mm | ||
Race Width 58mm | ||
Cage Material Solid Brass | ||
Number of Rows 1 | ||
Static Load Rating 214kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 244kN | ||
Bore Type Cylindrical | ||
Series 6326 | ||
Standards/Approvals RoHS | ||
Limiting Speed 4150rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered to deliver outstanding performance and durability for various applications. With a robust design featuring a solid brass cage and ceramic coating, this product is ideal for environments demanding high precision and reliability. Its advanced construction ensures minimal friction and maximises efficiency, making it suitable for both radial and axial loads. Designed for stability under dynamic conditions, this bearing supports a wide temperature range, ensuring consistent operation across different environments.
Minimum shaft shoulder dimensions facilitate straightforward installation
Wide temperature range ensures functionality in varied operating conditions
Designed for radial and axial loads providing versatile application use
Current insulation features protect against electrical degradation
Related links
- FAG 6326-M-C4 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AA-C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6226-J20AB-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
