FAG 6232-M 1 Row Deep Groove Ball Bearing - 160 mm ID, 290 mm OD
- RS Stock No.:
- 311-968
- Mfr. Part No.:
- 6232-M
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP97,587.93
(exc. VAT)
PHP109,298.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,587.93 |
*price indicative
- RS Stock No.:
- 311-968
- Mfr. Part No.:
- 6232-M
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 160mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 290mm | |
| Race Width | 48mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Solid Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 203000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 212000N | |
| Standards/Approvals | ISO 492:2023 | |
| Bore Type | Cylindrical | |
| Series | 62 | |
| Limiting Speed | 4050rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 290mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 160mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 290mm | ||
Race Width 48mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Solid Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 203000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 212000N | ||
Standards/Approvals ISO 492:2023 | ||
Bore Type Cylindrical | ||
Series 62 | ||
Limiting Speed 4050rpm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 290mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Series 62 Deep Groove Ball Bearing, 160mm Bore, 290mm Outside Diameter - 6232-M
This deep groove ball bearing is a single-row radial bearing designed for rotary support in industrial machinery. It features a steel raceway and steel rolling elements with an open-end configuration, suitable for applications requiring moderate to high rotational speeds. The unit conforms to ISO 492:2023 and is intended for installations where standardised dimensions and interchangeability are required.
Features and Benefits:
• 212 000 N dynamic load rating provides higher operational load capacity
• 203 000 N static load rating resists heavy stationary loads
• CN internal clearance ensures predictable axial and radial play
• Solid brass cage reduces slippage and maintains ball spacing
• Limiting speed 4 050 rpm enables sustained high-speed operation
• 203 000 N static load rating resists heavy stationary loads
• CN internal clearance ensures predictable axial and radial play
• Solid brass cage reduces slippage and maintains ball spacing
• Limiting speed 4 050 rpm enables sustained high-speed operation
Applications
• Suitable for heavy-load rotating shafts in manufacturing equipment
• Ideal for machine tool spindles requiring standardised bearings
• Used with gearboxes needing robust radial support
• Can be used for conveyor drive rollers under frequent operation
• Used for pumps where open-end access aids lubrication
• Ideal for machine tool spindles requiring standardised bearings
• Used with gearboxes needing robust radial support
• Can be used for conveyor drive rollers under frequent operation
• Used for pumps where open-end access aids lubrication
What material composes the rolling elements?
The balls are manufactured from steel for durability and load transmission.
How is the bore configured for mounting?
The inner bore is cylindrical to accept press-fit or adaptor sleeve mounting methods.
What type of raceway profile does it employ?
It uses deep-grooved raceways to accommodate radial and limited axial loads.
What cage material influences thermal behaviour?
The cage is MADE of solid brass, which affects thermal expansion and bearing stability.
Which standard governs its dimensional and performance criteria?
It is produced to ISO 492:2023 specifications.
Related links
- FAG 6232-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 290 mm OD
- FAG 6232-M-J20AA-C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- SKF 6232 M 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- FAG 6038-M 1 Row Deep Groove Ball Bearing - 190 mm ID, 290 mm OD
- SKF 6232 M/C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- FAG 16038 1 Row Deep Groove Ball Bearing - 190 mm ID, 290 mm OD
- SKF 6232/C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- FAG 6021-M-C4 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
