SKF 6232 M 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- RS Stock No.:
- 461-982
- Mfr. Part No.:
- 6232 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP188,120.47
(exc. VAT)
PHP210,694.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP188,120.47 |
*price indicative
- RS Stock No.:
- 461-982
- Mfr. Part No.:
- 6232 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 160mm | |
| Outside Diameter | 290mm | |
| Race Width | 48mm | |
| Ball Material | Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Internal Clearance | 53 μm | |
| Static Load Rating | 186kN | |
| Dynamic Load Rating | 186kN | |
| Bore Type | Cylindrical | |
| Series | 6232 | |
| Standards/Approvals | No | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 160mm | ||
Outside Diameter 290mm | ||
Race Width 48mm | ||
Ball Material Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Internal Clearance 53 μm | ||
Static Load Rating 186kN | ||
Dynamic Load Rating 186kN | ||
Bore Type Cylindrical | ||
Series 6232 | ||
Standards/Approvals No | ||
Limiting Speed 4300rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- SKF 6232 M/C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- FAG 6232-M 1 Row Deep Groove Ball Bearing - 160 mm ID, 290 mm OD
- SKF 6232/C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- FAG 6232-M-J20AA-C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- FAG 6232-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 290 mm OD
- SKF QJ 232 N2MA 1 Row Ball Bearing - 160 mm ID, 290 mm OD 48 mm Race Width
- SKF 7232 BCBM 1 Row Ball Bearing - 160 mm ID, 290 mm OD 48 mm Race Width
- SKF 6038 M 1 Row Ball Bearing - 190 mm ID, 290 mm OD
