SKF QJ 332 N2MA 1 Row Ball Bearing - 160 mm ID, 340 mm OD 68 mm Race Width
- RS Stock No.:
- 465-184
- Mfr. Part No.:
- QJ 332 N2MA
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP442,560.27
(exc. VAT)
PHP495,667.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP442,560.27 |
*price indicative
- RS Stock No.:
- 465-184
- Mfr. Part No.:
- QJ 332 N2MA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 160mm | |
| Outside Diameter | 340mm | |
| Race Width | 68mm | |
| Number of Rows | 1 | |
| Static Load Rating | 880kN | |
| Internal Clearance | CN | |
| Contact Angle | 35° | |
| Dynamic Load Rating | 570kN | |
| Series | QJ 332 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 3400rpm | |
| Flange Outside Diameter | 340mm | |
| Bearing Type | Four Point Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 160mm | ||
Outside Diameter 340mm | ||
Race Width 68mm | ||
Number of Rows 1 | ||
Static Load Rating 880kN | ||
Internal Clearance CN | ||
Contact Angle 35° | ||
Dynamic Load Rating 570kN | ||
Series QJ 332 | ||
Standards/Approvals RoHS | ||
Limiting Speed 3400rpm | ||
Flange Outside Diameter 340mm | ||
Bearing Type Four Point Contact | ||
- COO (Country of Origin):
- AT
The SKF Four point contact ball bearings with locating slots can accommodate high axial loads in both directions and small radial loads. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves. The locating slots can be used to prevent the outer ring from rotating.
High speed capability
Accommodate high axial loads in both directions and small radial loads
Require considerably less axial space than double row angular contact ball bearings
Related links
- SKF QJ 232 N2MA 1 Row Ball Bearing - 160 mm ID, 290 mm OD 48 mm Race Width
- SKF QJ 315 N2MA 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- SKF QJ 315 N2MA/C2L 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- SKF QJ 218 N2MA/C3 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- SKF QJ 234 N2MA 1 Row Ball Bearing - 170 mm ID, 310 mm OD 52 mm Race Width
- SKF QJ 322 N2MA 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF QJ 330 N2MA 1 Row Ball Bearing - 150 mm ID, 320 mm OD 65 mm Race Width
- SKF QJ 228 N2MA 1 Row Ball Bearing - 140 mm ID, 250 mm OD 42 mm Race Width
