SKF QJ 218 N2MA/C3 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- RS Stock No.:
- 464-935
- Mfr. Part No.:
- QJ 218 N2MA/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP67,320.51
(exc. VAT)
PHP75,398.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,320.51 |
*price indicative
- RS Stock No.:
- 464-935
- Mfr. Part No.:
- QJ 218 N2MA/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Contact Angle | 35° | |
| Static Load Rating | 200kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 186kN | |
| Series | QJ 218 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 7000rpm | |
| Flange Outside Diameter | 160mm | |
| Bearing Type | Four Point Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Contact Angle 35° | ||
Static Load Rating 200kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 186kN | ||
Series QJ 218 | ||
Standards/Approvals RoHS | ||
Limiting Speed 7000rpm | ||
Flange Outside Diameter 160mm | ||
Bearing Type Four Point Contact | ||
- COO (Country of Origin):
- DE
The SKF Four point contact ball bearings with locating slots can accommodate high axial loads in both directions and small radial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves. The locating slots can be used to prevent the outer ring from rotating.
High speed capability
Accommodate high axial loads in both directions and small radial loads
Require considerably less axial space than double row angular contact ball bearings
The locating slots can be used to prevent the outer ring from rotating
Related links
- SKF QJ 218 N2MA 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- SKF QJ 314 N2MA/C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- SKF QJ 226 N2MA/C3 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF QJ 328 N2MA/C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD 62 mm Race Width
- SKF QJ 311 N2MA/C3 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF QJ 222 N2MA/C3 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- SKF QJ 315 N2MA/C2L 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- SKF QJ 315 N2MA 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
