SKF QJ 311 N2MA/C3 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- RS Stock No.:
- 464-128
- Mfr. Part No.:
- QJ 311 N2MA/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP41,562.45
(exc. VAT)
PHP46,549.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,562.45 |
*price indicative
- RS Stock No.:
- 464-128
- Mfr. Part No.:
- QJ 311 N2MA/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Cage Material | Machined Metal | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Contact Angle | 35° | |
| Static Load Rating | 118kN | |
| Dynamic Load Rating | 137kN | |
| Series | QJ 311 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 10000rpm | |
| Flange Outside Diameter | 120mm | |
| Bearing Type | Four Point Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Cage Material Machined Metal | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Contact Angle 35° | ||
Static Load Rating 118kN | ||
Dynamic Load Rating 137kN | ||
Series QJ 311 | ||
Standards/Approvals RoHS | ||
Limiting Speed 10000rpm | ||
Flange Outside Diameter 120mm | ||
Bearing Type Four Point Contact | ||
- COO (Country of Origin):
- AT
The SKF Four-point contact ball bearings with locating slots can accommodate high axial loads in both directions and small radial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves. The locating slots can be used to prevent the outer ring from rotating.
High-speed capability
Accommodate high axial loads in both directions and small radial loads
Require considerably less axial space than double row angular contact ball bearings
Locating slots can be used to prevent the outer ring from rotating
Related links
- SKF QJ 311 N2MA/C2L 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF QJ 311 MA 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF QJ 314 N2MA/C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- SKF QJ 218 N2MA/C3 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- SKF QJ 226 N2MA/C3 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF QJ 328 N2MA/C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD 62 mm Race Width
- SKF QJ 222 N2MA/C3 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- SKF 7311 BECBY 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
