SKF QJ 311 N2MA/C2L 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- RS Stock No.:
- 463-562
- Mfr. Part No.:
- QJ 311 N2MA/C2L
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP39,936.99
(exc. VAT)
PHP44,729.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,936.99 |
*price indicative
- RS Stock No.:
- 463-562
- Mfr. Part No.:
- QJ 311 N2MA/C2L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Cage Material | Machined Metal | |
| Number of Rows | 1 | |
| Contact Angle | 35° | |
| Static Load Rating | 118kN | |
| Internal Clearance | C2L | |
| Dynamic Load Rating | 137kN | |
| Standards/Approvals | RoHS | |
| Series | QJ 311 | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Four Point Contact | |
| Flange Outside Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Cage Material Machined Metal | ||
Number of Rows 1 | ||
Contact Angle 35° | ||
Static Load Rating 118kN | ||
Internal Clearance C2L | ||
Dynamic Load Rating 137kN | ||
Standards/Approvals RoHS | ||
Series QJ 311 | ||
Limiting Speed 10000rpm | ||
Bearing Type Four Point Contact | ||
Flange Outside Diameter 120mm | ||
- COO (Country of Origin):
- AT
The SKF Four-point contact ball bearings with locating slots can accommodate high axial loads in both directions and small radial loads. They are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves.
High speed capability
Require considerably less axial space than double row angular contact ball bearings
The locating slots can be used to prevent the outer ring from rotating
Related links
- SKF QJ 311 N2MA/C3 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF QJ 311 MA 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF QJ 309 N2MA/C2L 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF QJ 315 N2MA/C2L 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- SKF QJ 314 N2MA/C2L 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- SKF QJ 308 N2MA/C2L 1 Row Ball Bearing - 40 mm ID, 90 mm OD 43 mm Race Width
- SKF QJ 203 N2MA/C2L 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF QJ 312 N2MA/C2L 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
