SKF QJ 309 N2MA/C2L 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- RS Stock No.:
- 464-127
- Mfr. Part No.:
- QJ 309 N2MA/C2L
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP29,794.26
(exc. VAT)
PHP33,369.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,794.26 |
*price indicative
- RS Stock No.:
- 464-127
- Mfr. Part No.:
- QJ 309 N2MA/C2L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Contact Angle | 35° | |
| Static Load Rating | 83kN | |
| Dynamic Load Rating | 100kN | |
| Standards/Approvals | No | |
| Series | QJ 309 | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Four Point Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Bearing Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Contact Angle 35° | ||
Static Load Rating 83kN | ||
Dynamic Load Rating 100kN | ||
Standards/Approvals No | ||
Series QJ 309 | ||
Limiting Speed 12000rpm | ||
Bearing Type Four Point Contact | ||
- COO (Country of Origin):
- AT
The SKF Four-point contact ball bearings with locating slots can accommodate high axial loads in both directions and small radial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves. The locating slots can be used to prevent the outer ring from rotating.
High-speed capability
Accommodate high axial loads in both directions and small radial loads
Require considerably less axial space than double row angular contact ball bearings
Locating slots can be used to prevent the outer ring from rotating
Related links
- SKF QJ 309 MA 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF QJ 205 N2MA/C2L 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF QJ 308 N2MA/C2L 1 Row Ball Bearing - 40 mm ID, 90 mm OD 43 mm Race Width
- SKF QJ 315 N2MA/C2L 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- SKF QJ 314 N2MA/C2L 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- SKF QJ 203 N2MA/C2L 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF QJ 312 N2MA/C2L 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF QJ 207 N2MA/C2L 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
