SKF QJ 315 N2MA/C2L 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- RS Stock No.:
- 464-939
- Mfr. Part No.:
- QJ 315 N2MA/C2L
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP68,781.88
(exc. VAT)
PHP77,035.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,781.88 |
*price indicative
- RS Stock No.:
- 464-939
- Mfr. Part No.:
- QJ 315 N2MA/C2L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Number of Rows | 1 | |
| Internal Clearance | C2L | |
| Static Load Rating | 200kN | |
| Contact Angle | 35° | |
| Dynamic Load Rating | 216kN | |
| Standards/Approvals | RoHS | |
| Series | QJ 315 | |
| Limiting Speed | 7500rpm | |
| Flange Outside Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Number of Rows 1 | ||
Internal Clearance C2L | ||
Static Load Rating 200kN | ||
Contact Angle 35° | ||
Dynamic Load Rating 216kN | ||
Standards/Approvals RoHS | ||
Series QJ 315 | ||
Limiting Speed 7500rpm | ||
Flange Outside Diameter 160mm | ||
- COO (Country of Origin):
- AT
The SKF Four point contact ball bearings with locating slots can accommodate high axial loads in both directions and small radial loads. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves. The locating slots can be used to prevent the outer ring from rotating.
High speed capability
Accommodate high axial loads in both directions and small radial loads
Require considerably less axial space than double row angular contact ball bearings
Related links
- SKF QJ 315 N2MA 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- SKF QJ 309 N2MA/C2L 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF QJ 314 N2MA/C2L 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- SKF QJ 308 N2MA/C2L 1 Row Ball Bearing - 40 mm ID, 90 mm OD 43 mm Race Width
- SKF QJ 203 N2MA/C2L 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF QJ 312 N2MA/C2L 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF QJ 207 N2MA/C2L 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF QJ 311 N2MA/C2L 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
