SKF QJ 226 N2MA/C3 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- RS Stock No.:
- 464-124
- Mfr. Part No.:
- QJ 226 N2MA/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP168,516.13
(exc. VAT)
PHP188,738.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP168,516.13 |
*price indicative
- RS Stock No.:
- 464-124
- Mfr. Part No.:
- QJ 226 N2MA/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 230mm | |
| Race Width | 40mm | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Contact Angle | 35° | |
| Static Load Rating | 400kN | |
| Dynamic Load Rating | 310kN | |
| Standards/Approvals | RoHS | |
| Series | QJ 226 | |
| Limiting Speed | 4800rpm | |
| Flange Outside Diameter | 230mm | |
| Bearing Type | Four Point Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 230mm | ||
Race Width 40mm | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Contact Angle 35° | ||
Static Load Rating 400kN | ||
Dynamic Load Rating 310kN | ||
Standards/Approvals RoHS | ||
Series QJ 226 | ||
Limiting Speed 4800rpm | ||
Flange Outside Diameter 230mm | ||
Bearing Type Four Point Contact | ||
- COO (Country of Origin):
- AT
The SKF Four-point contact ball bearings with locating slots can accommodate high axial loads in both directions and small radial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves. The locating slots can be used to prevent the outer ring from rotating.
High-speed capability
Accommodate high axial loads in both directions and small radial loads
Require considerably less axial space than double row angular contact ball bearings
Locating slots can be used to prevent the outer ring from rotating
Related links
- SKF QJ 226 N2MA 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF 7226 BCBM 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF 7226 BM 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF 7226 BGAM 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- NTN 7226BG 1 Row Angular Contact Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF QJ 314 N2MA/C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- SKF QJ 218 N2MA/C3 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- SKF QJ 328 N2MA/C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD 62 mm Race Width
