SKF 7226 BGAM 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- RS Stock No.:
- 462-413
- Mfr. Part No.:
- 7226 BGAM
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP133,339.50
(exc. VAT)
PHP149,340.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP133,339.50 |
*price indicative
- RS Stock No.:
- 462-413
- Mfr. Part No.:
- 7226 BGAM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 130mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 230mm | |
| Race Width | 40mm | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 193kN | |
| Dynamic Load Rating | 186kN | |
| Series | 7226 | |
| Standards/Approvals | No | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 130mm | ||
Product Type Ball Bearing | ||
Outside Diameter 230mm | ||
Race Width 40mm | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 193kN | ||
Dynamic Load Rating 186kN | ||
Series 7226 | ||
Standards/Approvals No | ||
Limiting Speed 4000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Angular Contact Bearing is designed to meet the high standards of modern engineering and performance. Crafted with precision and expertise, it ensures reliability in demanding applications. The product boasts a robust construction and advanced technology, making it suitable for various industrial sectors. Its unique design not only enhances functionality but also promotes longevity, ensuring minimal downtime and maintenance. With a commitment to quality, this offering from SKF is tailored to support efficiency and effectiveness in operational environments. Users can expect seamless integration into existing systems, providing a dependable solution that optimally meets their needs.
Ensures high performance in critical applications
Designed to withstand challenging operational conditions
Enhances efficiency reducing overall operational costs
Offers excellent durability promoting long term usage
Supports a wide range of industrial applications with versatility
Related links
- SKF 7226 BCBM 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF 7226 BM 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF QJ 226 N2MA 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF QJ 226 N2MA/C3 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- NTN 7226BG 1 Row Angular Contact Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF 7224 BGAM 1 Row Ball Bearing - 120 mm ID, 215 mm OD 40 mm Race Width
- SKF 7230 BGAM 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- SKF 6226 1 Row Ball Bearing - 130 mm ID, 230 mm OD
