NTN 7226BG 1 Row Angular Contact Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- RS Stock No.:
- 699-747
- Mfr. Part No.:
- 7226BG
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP73,193.22
(exc. VAT)
PHP81,976.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,193.22 |
*price indicative
- RS Stock No.:
- 699-747
- Mfr. Part No.:
- 7226BG
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 130mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 230mm | |
| Race Width | 40mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 180kN | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 196kN | |
| Series | 72 Series | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 130mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 230mm | ||
Race Width 40mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 180kN | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Dynamic Load Rating 196kN | ||
Series 72 Series | ||
Limiting Speed 3400rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row or matched pair of angular contact ball bearings is engineered to excel in precision engineering environments, this product effectively manages axial and radial loads, enhancing performance and longevity in critical operations. Its robust construction, featuring a 130 mm internal diameter and a 230 mm external diameter, ensures optimal support and reliability for various industrial applications. With a maximum operating temperature of 393.15 °K, this bearing maintains its integrity under strenuous conditions, making it an excellent choice for demanding tasks where performance is paramount.
Designed for single row or matched pairs to ensure versatile application
Internal diameter of 130 mm and external diameter of 230 mm for robust support
Offers excellent performance in both axial and radial load conditions
Maximum operating temperature of 393.15 °K ensures reliability under high-stress environments
Features a dynamic load rating of 196,000,000 mN for superior handling of operational demands
Static load rating of 180,000,000 mN enhances durability and operational longevity
Fatigue limit load capacity of 10,000,000 mN provides added assurance in heavy-duty applications
Designed for efficient oil and grease lubrication, supporting various maintenance preferences
Optimised charge load application point at 95.5 mm for accurate load distribution
Related links
- SKF 7226 BCBM 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF 7226 BM 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF 7226 BGAM 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF QJ 226 N2MA 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF QJ 226 N2MA/C3 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- NTN 7326BG 1 Row Angular Contact Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width
- NSK 7326BG 1 Row Angular Contact Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width
- SKF 6226 1 Row Ball Bearing - 130 mm ID, 230 mm OD
