SKF 7226 BM 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- RS Stock No.:
- 462-651
- Mfr. Part No.:
- 7226 BM
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP134,263.02
(exc. VAT)
PHP150,374.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP134,263.02 |
*price indicative
- RS Stock No.:
- 462-651
- Mfr. Part No.:
- 7226 BM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 130mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 230mm | |
| Race Width | 40mm | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 193kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 186kN | |
| Series | 7226 | |
| Standards/Approvals | No | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 130mm | ||
Product Type Ball Bearing | ||
Outside Diameter 230mm | ||
Race Width 40mm | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 193kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 186kN | ||
Series 7226 | ||
Standards/Approvals No | ||
Limiting Speed 4000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Angular Contact Bearing engineered to deliver peak performance and reliability in demanding applications. Designed with precision, it ensures a seamless integration into various mechanical systems, making it an ideal choice for professionals and enthusiasts alike. The robust construction and advanced materials used in its manufacture assist in minimising friction and wear, prolonging service life. It stands at the forefront of innovation, showcasing the perfect blend of durability and efficiency for superior load handling capabilities. Emphasising resilience, this solution supports high-speed operations while maintaining a quiet and stable performance, contributing to an overall enhanced user experience.
Designed to withstand heavy loads while ensuring optimal functionality
Engineered for high speed applications promoting efficiency
Manufactured with high quality materials for extended durability
Optimised design reduces friction enhancing performance and efficiency
Sealed to protect against contaminants ensuring reliability
Facilitates smooth operation contributing to overall system efficiency
Related links
- SKF 7226 BCBM 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF 7226 BGAM 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- NTN 7226BG 1 Row Angular Contact Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF QJ 226 N2MA/C3 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF QJ 226 N2MA 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF 7326 BM 1 Row Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width
- SKF 6226 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- SKF 6226/C3 1 Row Ball Bearing - 130 mm ID, 230 mm OD
