SKF 7224 BGAM 1 Row Ball Bearing - 120 mm ID, 215 mm OD 40 mm Race Width
- RS Stock No.:
- 462-015
- Mfr. Part No.:
- 7224 BGAM
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP118,029.00
(exc. VAT)
PHP132,192.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP118,029.00 |
*price indicative
- RS Stock No.:
- 462-015
- Mfr. Part No.:
- 7224 BGAM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 120mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 215mm | |
| Race Width | 40mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 163kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 165kN | |
| Series | 7224 | |
| Standards/Approvals | No | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 120mm | ||
Product Type Ball Bearing | ||
Outside Diameter 215mm | ||
Race Width 40mm | ||
Ball Material Bearing Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Static Load Rating 163kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 165kN | ||
Series 7224 | ||
Standards/Approvals No | ||
Limiting Speed 4300rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Angular Contact Bearing is designed to deliver exceptional performance in demanding applications. With a focus on reliability and efficiency, it is crafted to withstand the rigours of industrial environments while ensuring optimal functionality. The innovative design enhances lifespan and reduces the need for frequent maintenance, making it an ideal choice for businesses prioritising productivity. Furthermore, this product integrates seamlessly with existing systems, showcasing versatility across various uses. The robust construction ensures high durability, ensuring that it remains a dependable solution for your operational needs.
Designed for high performance applications requiring precision
Engineered to operate efficiently in challenging environments
Minimises maintenance needs with its durable construction
Enhances overall system performance and reliability
Facilitates easy integration with existing machinery and systems
Offers a long service life to maximise productivity
Related links
- SKF 7224 BCBM 1 Row Ball Bearing - 120 mm ID, 215 mm OD 40 mm Race Width
- NTN 7224BG 1 Row Angular Contact Ball Bearing - 120 mm ID, 215 mm OD 40 mm Race Width
- SKF QJ 224 N2MA 1 Row Ball Bearing - 120 mm ID, 215 mm OD 40 mm Race Width
- SKF 6224 1 Row Ball Bearing - 120 mm ID, 215 mm OD
- NTN 6224C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- SKF 6224/C3 1 Row Ball Bearing - 120 mm ID, 215 mm OD
- NTN 6224CM 1 Row Ball Bearing - 120 mm ID, 215 mm OD
- NTN 6224ZZC3/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
