NTN 6224CM 1 Row Ball Bearing - 120 mm ID, 215 mm OD
- RS Stock No.:
- 705-369
- Mfr. Part No.:
- 6224CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP24,176.76
(exc. VAT)
PHP27,077.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,176.76 |
*price indicative
- RS Stock No.:
- 705-369
- Mfr. Part No.:
- 6224CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 215mm | |
| Race Width | 40mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 131kN | |
| Dynamic Load Rating | 172kN | |
| Series | 622 | |
| Bore Type | Round | |
| Limiting Speed | 484rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 215mm | ||
Race Width 40mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 131kN | ||
Dynamic Load Rating 172kN | ||
Series 622 | ||
Bore Type Round | ||
Limiting Speed 484rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing offers a robust solution for radial contact applications, designed for enhanced performance in demanding environments. With an internal diameter of 120 mm and an external diameter of 215 mm, this bearing achieves optimal load distribution thanks to its precision-engineered pressed steel cage and open design. Weighing just 5.15 kg, it blends high efficiency with durability, making it suitable for a variety of industrial applications. Its dynamic load capacity of 172,000,000 mN ensures reliability under pressure, while the carefully measured operating temperature range ensures functionality in a range of thermal conditions, from a minimum of -40°C up to 120°C. This bearing is great for industries that require persistent performance under stress, proving to be a VITAL component in mechanical assemblies.
Engineered with a single row deep groove design for optimal radial contact
Precision steel cage enhances strength and resilience in load-bearing scenarios
Dynamic load capacity of 172,000,000 mN supports robust applications
Lightweight at 5.15 kg, ensuring ease in installation and operation
Operating temperature range from -40°C to 120°C provides versatile usability
Static load capacity of 131,000,000 mN allows for reliable performance even under static conditions
Fatigue limit load of 7,950,000 mN contributes to long service life
Min operating temperature reaches as low as 233.15 °K for extreme conditions
Max operating temperature can soar to 393.15 °K for demanding applications
Compatible with both oil and grease lubrication to suit various maintenance regimes
Related links
- NTN 6224LLU/2AS 1 Row Ball Bearing - 120 mm ID, 215 mm OD
- NTN 6224ZZ/2AS 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- SKF 6224 1 Row Ball Bearing - 120 mm ID, 215 mm OD
- NTN 6224C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- NTN 7224BG 1 Row Angular Contact Ball Bearing - 120 mm ID, 215 mm OD 40 mm Race Width
- SKF 6224/C3 1 Row Ball Bearing - 120 mm ID, 215 mm OD
- NTN 6224ZZC3/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- SKF 7224 BGAM 1 Row Ball Bearing - 120 mm ID, 215 mm OD 40 mm Race Width
