NTN 6224LLU/2AS 1 Row Ball Bearing - 120 mm ID, 215 mm OD
- RS Stock No.:
- 705-370
- Mfr. Part No.:
- 6224LLU/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP33,623.04
(exc. VAT)
PHP37,657.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,623.04 |
*price indicative
- RS Stock No.:
- 705-370
- Mfr. Part No.:
- 6224LLU/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 215mm | |
| Race Width | 40mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 131kN | |
| Dynamic Load Rating | 172kN | |
| Series | 622 | |
| Bore Type | Round | |
| Limiting Speed | 334rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 215mm | ||
Race Width 40mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 131kN | ||
Dynamic Load Rating 172kN | ||
Series 622 | ||
Bore Type Round | ||
Limiting Speed 334rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed to provide reliable radial contact for various applications, ensuring superior operational efficiency. Engineered with a pressed steel cage and dual contact seals, this bearing enhances longevity and performance, making it an Ideal choice for demanding environments. With an internal diameter of 120 mm and an external diameter of 215 mm, it offers robust support while maintaining a mass of 5.15 kg. This bearing is engineered to withstand dynamic loads of up to 172,000,000 mN, ensuring high performance under pressure, while the grease lubrication limit speed of 12,000 °/s promotes smooth operation across a range of applications.
Manufactured by a reputable brand, ensuring quality and reliability
Specifically designed for radial contact applications, guaranteeing optimal performance
Pressed steel cage construction enhances durability and strength
Dual contact Seals protect against contamination, extending the product's lifespan
Dynamic load capacity of 172,000,000 mN allows for heavy-duty applications
Grease lubrication limit speed of 12,000 °/s supports smooth operation
Temperature range from 248.15 °K to 383.15 °K caters to various operational environments
Lightweight design at 5.15 kg optimises handling and installation processes
Min and max shoulder diameter ensure a secure fit in specified applications
Related links
- NTN 6224ZZ/2AS 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- NTN 6320LLU/2AS 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6224CM 1 Row Ball Bearing - 120 mm ID, 215 mm OD
- NTN 6834ZZ/2AS 1 Row Deep Groove Ball Bearing - 170 mm ID, 215 mm OD
- SKF 6224 1 Row Ball Bearing - 120 mm ID, 215 mm OD
- NTN 6224C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- NTN 6224ZZC3/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- SKF 6224/C3 1 Row Ball Bearing - 120 mm ID, 215 mm OD
