NTN 6834ZZ/2AS 1 Row Deep Groove Ball Bearing - 170 mm ID, 215 mm OD
- RS Stock No.:
- 705-906
- Mfr. Part No.:
- 6834ZZ/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP77,517.11
(exc. VAT)
PHP86,819.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,517.11 |
*price indicative
- RS Stock No.:
- 705-906
- Mfr. Part No.:
- 6834ZZ/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 170mm | |
| Outside Diameter | 215mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 70.5kN | |
| Dynamic Load Rating | 66.5kN | |
| Series | 68 Series | |
| Limiting Speed | 2700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 170mm | ||
Outside Diameter 215mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 70.5kN | ||
Dynamic Load Rating 66.5kN | ||
Series 68 Series | ||
Limiting Speed 2700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for a variety of applications, providing exceptional radial contact and durability. With its pressed steel cage and shields on both sides, this bearing ensures reliable performance under demanding conditions, enhancing operational efficiency. Designed for easy installation, it features an internal diameter of 170 mm and an external diameter of 215 mm, making it suitable for various machinery and equipment. The bearing is Ideal for use in environments requiring rigorous standards, offering reliable support with a robust design that minimises maintenance needs.
Pressed steel cage construction enhances load capacity and reliability
Shields on both sides protect from contaminants, ensuring longevity
Dynamic load capacity of 66,500,000 mN provides robust performance under heavy loads
Static load capacity of 70,500,000 mN caters to high-stress applications
Fatigue limit load of 3,350,000 mN supports optimal performance during prolonged use
Minimum operating temperature of -25 °C and maximum of 120 °C adapts to various operational environments
Designed for grease lubrication with a limit speed of 16,200 °/s for enhanced efficiency
Min shoulder diameter and max shoulder diameter specifications allow for versatile application setups
Related links
- NTN 6224ZZ/2AS 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- NTN 6224C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- NTN 6224ZZC3/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- NTN 16017 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16022 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6319C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16030 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6205C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
